Part Details for 454312 (ALTERNATE: 454312) by RS Pro
Overview of 454312 (ALTERNATE: 454312) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454312 (ALTERNATE: 454312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70900055
|
RS | White Tin Plated Banana Plug 1000V 10A | RS PRO 454312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$7.2800 | Buy Now |
DISTI #
73643902
|
RS | White Tin Plated Banana Plug 1000V 10A | RS PRO 454312 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 0 |
|
$14.9900 | RFQ |