Part Details for 4546-440-S-12 by RAF Electronic Hardware
Overview of 4546-440-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4546-440-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3032-ND
|
DigiKey | 1/4 HEX X 1-1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
188 In Stock |
|
$2.4486 / $3.3800 | Buy Now |
DISTI #
761-4546-440-S-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-1/4 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$2.4400 / $3.2100 | Order Now |
DISTI #
70006282
|
RS | Standoff, 4-40, Steel, 3/16 in., 1/4 in., Hexagonal, Zinc, RoHS Compliant | RAF 4546-440-S-12 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.1400 | RFQ |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.35mm 4-40 31.75mm Steel Zinc Clear Chromate |
915 In Stock |
|
$2.2600 / $3.3600 | Buy Now |
DISTI #
RAF4546-440-S-12
|
DB Roberts | M/F HEX STL ZI 1-1/4LNG4-40THD | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.35mm 4-40 31.75mm Steel Zinc Clear Chromate |
915 In Stock |
|
$2.2600 / $3.3600 | Buy Now |