Part Details for 454643-E by TE Connectivity
Overview of 454643-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 454643-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-454643-E-ND
|
DigiKey | 12-PIN, A-CODING, SMT Min Qty: 1 Lead time: 51 Weeks Container: Box |
113 In Stock |
|
$14.6285 / $20.3500 | Buy Now |
DISTI #
454643-E
|
Avnet Americas | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 454643-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 48 Weeks, 4 Days | 75 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$12.8200 | Buy Now |
DISTI #
ERN454643
|
Heilind Electronics | M12 VERTICAL MALE 12-PIN A-CODING SMT | Americas - 0 in Stock |
|
$16.7419 / $18.1500 | Buy Now |
|
Onlinecomponents.com | M12 M 12 A * S * 301 10,5 094 * Y * 9999 RoHS: Compliant | 0 |
|
$8.7100 / $18.0800 | Buy Now |
DISTI #
454643-E
|
Avnet Americas | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 454643-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 48 Weeks, 4 Days | 75 |
|
RFQ | |
DISTI #
454643-E
|
Avnet Americas | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 454643-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 48 Weeks, 4 Days | 75 |
|
RFQ | |
DISTI #
ERN454643
|
Interstate Connecting Components | M12 VERTICAL MALE 12-PIN A-CODING SMT | 0 |
|
$16.7419 / $18.1500 | Buy Now |
DISTI #
454643-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 12 POS Solder T/R (Alt: 454643-E) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 5 Weeks, 1 Days | Abacus - 75 |
|
Buy Now | |
|
Master Electronics | M12 M 12 A * S * 301 10,5 094 * Y * 9999 RoHS: Compliant | 0 |
|
$8.7100 / $18.0800 | Buy Now |
Part Details for 454643-E
454643-E CAD Models
454643-E Part Data Attributes
|
454643-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
454643-E
TE Connectivity
Circular Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |