Part Details for 4548-632-B by RAF Electronic Hardware
Overview of 4548-632-B by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4548-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7717
|
Newark | 1/4 Hex X 1-3/8 Length |Raf Electronic Hardware 4548-632-B Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Bulk | 1609 |
|
$2.4800 / $2.9500 | Buy Now |
DISTI #
1772-3318-ND
|
DigiKey | 1/4 HEX X 1-3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
464 In Stock |
|
$1.3423 / $2.6800 | Buy Now |
DISTI #
761-4548-632-B
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-3/8 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$1.3200 / $2.2400 | Order Now |
DISTI #
71740672
|
RS | Hex Male-Female Standoff, 1/4 Hex X 1-3/8 Length | RAF 4548-632-B RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.5400 | RFQ |
|
Bisco Industries | 149 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.4mm 6-32 34.9mm Brass ASTM B16 Nickel | 388 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
|
Master Electronics | Standoffs Hex Male-Female M/F 6.4mm 6-32 34.9mm Brass ASTM B16 Nickel | 388 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
Part Details for 4548-632-B
4548-632-B CAD Models
4548-632-B Part Data Attributes:
|
4548-632-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4548-632-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |