Part Details for 455-00036 by LAIRD PLC
Overview of 455-00036 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-00036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-455-00036-ND
|
DigiKey | 213MM SS TEMP PROBE 1320MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
149 In Stock |
|
$18.8000 | Buy Now |
DISTI #
455-00036
|
Avnet Americas | External Temperature Probe for RS1xx External Sensor - Bulk (Alt: 455-00036) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9500 / $18.0200 | Buy Now |
DISTI #
239-455-00036
|
Mouser Electronics | Industrial Temperature Sensors 213mm SS Temp Probe, 6.00mm OD, 1320mm Length - SINGLE RoHS: Compliant | 91 |
|
$18.8000 | Buy Now |
|
GLYN GmbH & Co. KG | 213mm SS Temp Probe, 6.00mm OD, 1320mm LengthÿÂ - S | 12 |
|
RFQ | |
|
Symmetry Electronics | 213mm SS Temp Probe, 6.00mm OD, 1320mm Length - SINGLE Min Qty: 1 | In Stock |
|
$18.0200 | Buy Now |