Part Details for 455-200 by Bivar Inc
Overview of 455-200 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for 455-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5777
|
Newark | Led Mount, 0.25", Nylon 6.6, Height:0.2", External Diameter:0.25", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 455-200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.2010 | Buy Now |
DISTI #
492-1727-ND
|
DigiKey | LED MOUNTING PAD NYLON 5.1MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-455-200
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 27 |
|
$0.0880 / $0.4800 | Buy Now |
DISTI #
70529238
|
RS | LED Mount, Vertical,0.200in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 455-200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1460 | RFQ |
|
Future Electronics | 455 Series Molded Vertical .200 in High .150 in Thick White LED Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1490 / $0.1740 | Buy Now |
|
Bisco Industries | 76 |
|
Buy Now | ||
DISTI #
455-200
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 5.1mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |
DISTI #
455-200
|
Toby Electronics | 450 - Bivar Round Nylon LED Mount with Standoffs Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 3 Days | 1500 |
|
$0.1523 / $0.2285 | Buy Now |