Part Details for 455-350 by Bivar Inc
Overview of 455-350 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 455-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7429
|
Newark | Led Mount, Vertical, 0.350In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, White/Bag |Bivar 455-350 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.2150 | Buy Now |
DISTI #
492-2485-ND
|
DigiKey | MNTG PAD NYL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
443 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-455-350
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 2757 |
|
$0.0730 / $0.4600 | Buy Now |
DISTI #
70529253
|
RS | LED Mount, Vertical,0.350in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 455-350 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com |
21604 In Stock |
|
$0.1658 / $0.5620 | Buy Now | |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
455-350
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 8.9mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |