Part Details for 455888-4 by TE Connectivity
Overview of 455888-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 455888-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5022
|
Newark | Spacer, Crimper(020) |Amp Te Connectivity 455888-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $19.3600 | Buy Now |
DISTI #
455888-4-ND
|
DigiKey | SPACER CRIMPER 020 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.1095 / $20.0000 | Buy Now |
DISTI #
455888-4
|
Avnet Americas | SPACER, CRIMPER(020) - Bulk (Alt: 455888-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 408 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
571-455888-4
|
Mouser Electronics | Crimpers / Crimping Tools SPACER CRIMPER(020) | 4 |
|
$18.9400 / $20.4000 | Buy Now |
|
Future Electronics | SPACER, CRIMPER(020) RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.8600 / $14.5600 | Buy Now |
DISTI #
AMP455888-4
|
Heilind Electronics | SPACER, CRIMPER(020) | Americas - 6 in Stock |
|
$16.4179 / $20.7548 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Spacer, Crimper(020) |
5 In Stock 408 Factory Stock |
|
$14.2700 / $18.5700 | Buy Now |
DISTI #
455888-4
|
TTI | Crimpers / Crimping Tools SPACER CRIMPER(020) Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.9300 / $16.0000 | Buy Now |
DISTI #
455888-4
|
Avnet Americas | SPACER, CRIMPER(020) - Bulk (Alt: 455888-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 408 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
455888-4
|
Avnet Americas | SPACER, CRIMPER(020) - Bulk (Alt: 455888-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 408 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
Part Details for 455888-4
455888-4 CAD Models
455888-4 Part Data Attributes
|
455888-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
455888-4
TE Connectivity
(455888-4) SPACER, CRIMPER(020)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SPACER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |