Part Details for 456415-6 by TE Connectivity
Overview of 456415-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 456415-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3541
|
Newark | Crimper, Wire .155F |Amp Te Connectivity 456415-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-456415-6-ND
|
DigiKey | CRIMPER, WIRE .155F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
456415-6-ND
|
DigiKey | CRIMPER, WIRE .155F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456415-6
|
Avnet Americas | CRIMPER, WIRE .155F - Bulk (Alt: 456415-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456415-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .155F | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP456415-6
|
Heilind Electronics | CRIMPER, WIRE .155F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .155F | 3 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP456415-6
|
Interstate Connecting Components | CRIMPER, WIRE .155F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE .155F Min Qty: 1 | 2 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
456415-6
|
Avnet Abacus | CRIMPER, WIRE .155F (Alt: 456415-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 456415-6
456415-6 CAD Models
456415-6 Part Data Attributes
|
456415-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456415-6
TE Connectivity
(456415-6) CRIMPER, WIRE .155F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |