Part Details for 456425-4 by TE Connectivity
Overview of 456425-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 456425-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1033
|
Newark | Crimper, Wire .140 F |Amp Te Connectivity 456425-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
456425-4-ND
|
DigiKey | CRIMPER, WIRE .140 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456425-4
|
Avnet Americas | CRIMPER, WIRE .140 F - Bulk (Alt: 456425-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456425-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE .140 F | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP456425-4
|
Heilind Electronics | CRIMPER, WIRE .140 F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .140 "F" | 2 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
456425-4
|
Avnet Americas | CRIMPER, WIRE .140 F - Bulk (Alt: 456425-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
456425-4
|
Avnet Americas | CRIMPER, WIRE .140 F - Bulk (Alt: 456425-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP456425-4
|
Interstate Connecting Components | CRIMPER, WIRE .140 F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | Hand Tools CRIMPER, WIRE .140 F Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 456425-4
456425-4 CAD Models
456425-4 Part Data Attributes
|
456425-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456425-4
TE Connectivity
(456425-4) CRIMPER, WIRE .140 "F"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |