Part Details for 4569203001 by TE Connectivity
Overview of 4569203001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4569203001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4569203001-ND
|
DigiKey | 4569203001 Min Qty: 10000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
4569203001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Copper 50V (Alt: 4569203001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | ACW0219-0.50-9(NS) |
20000 Partner Stock |
|
$0.4542 / $0.5600 | Buy Now |
DISTI #
4569203001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Copper 50V (Alt: 4569203001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
4569203001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Copper 50V (Alt: 4569203001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4569203001
|
PEI Genesis | Wire And Cable, 50V, Flexibl | 20000 |
|
Buy Now | |
DISTI #
000000000006275157
|
Sager | Multi-Conductor Cables ACW0219-0.50-9(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-0.50-9(NS) |
20000 Partner Stock |
|
$0.4542 / $0.5600 | Buy Now |
Part Details for 4569203001
4569203001 CAD Models
4569203001 Part Data Attributes
|
4569203001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4569203001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.5 mm | |
Length | 10000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |