Part Details for 4583-1032-SS by RAF Electronic Hardware
Overview of 4583-1032-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4583-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1897-ND
|
DigiKey | HEX STANDOFF #10-32 SS 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
33 In Stock |
|
$2.0576 / $2.8400 | Buy Now |
DISTI #
761-4583-1032-SS
|
Mouser Electronics | Standoffs & Spacers SS 10-32 1in HEX ML/FEM Standoff RoHS: Compliant | 92 |
|
$2.0500 / $2.7000 | Buy Now |
DISTI #
70006687
|
RS | HEX MALE-FEMALE STANDOFFS | RAF 4583-1032-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 689 |
|
$2.5800 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Stainless Steel Plain, 5/16" Hex W |
393 On Order 986 Factory Stock |
|
$1.9500 / $2.3900 | Buy Now |
|
Master Electronics | Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Stainless Steel Plain, 5/16" Hex W |
393 On Order 986 Factory Stock |
|
$1.9500 / $2.3900 | Buy Now |
Part Details for 4583-1032-SS
4583-1032-SS CAD Models
4583-1032-SS Part Data Attributes
|
4583-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4583-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |