-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R0680
|
Newark | Power Edge Assy Signal 2 Seg Solder Tail Rohs Compliant: Yes |Molex 45844-0004 Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 | Buy Now |
DISTI #
28AC9564
|
Newark | Edge Connector, pcb Mount, recept,16 Contacts,0.098 Pitch, pc Tail Terminal, guide Slot Rohs Compliant: Yes |Molex 45844-0004 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $7.9800 | Buy Now |
DISTI #
538-45844-0004
|
Mouser Electronics | Standard Card Edge Connectors 2.5mm 16 CONTACTS POWER EDGE RoHS: Compliant | 226 |
|
$7.6900 / $11.4100 | Buy Now |
DISTI #
71462727
|
RS | Power Edge Assy Signal 2 Seg Solder Tail | Molex Incorporated 45844-0004 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 / $11.1100 | RFQ |
|
Onlinecomponents.com | Conn Power Card Edge F 16 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray RoHS: Compliant |
126 Partner Stock |
|
$5.6700 / $7.4100 | Buy Now |
DISTI #
16856964
|
Verical | Conn Power Card Edge F 16 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray Min Qty: 9 Package Multiple: 1 | Americas - 126 |
|
$7.0900 / $7.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1620 |
|
$3.9032 / $9.5200 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 1296 |
|
$4.4625 / $12.7500 | Buy Now |
DISTI #
45844-0004
|
TTI | Standard Card Edge Connectors 2.5mm 16 CONTACTS POWER EDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 935 Package Multiple: 11 Container: Tray | Americas - 0 |
|
$6.8800 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45844-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
45844-0004
Molex
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POWER EDGE, TERMINAL PITCH FOR POWER CONTACTS : 12.90 MM, PANEL MOUNTABLE | |
Body Breadth | 0.354 inch | |
Body Depth | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |