-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9466
|
Newark | Power To The Board 16P 10 Pwr Ra Header Reverse |Molex 45984-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3306 |
|
$13.9600 / $16.3300 | Buy Now |
DISTI #
88T1861
|
Newark | Card Edge & Backplane Connector, Extreme Lphpower Series, Backplane, Receptacle, 26, 2.5 Mm Rohs Compliant: Yes |Molex 45984-0007 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 | Buy Now |
DISTI #
0459840007
|
Avnet Americas | Conn Wire to Board SKT 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0459840007) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.0939 / $17.7917 | Buy Now |
DISTI #
538-45984-0007
|
Mouser Electronics | Power to the Board 16P 10 PWR RA HEADER REVERSE ORIENTATION RoHS: Compliant | 209 |
|
$11.0900 / $15.3900 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch, EXTreme LPHPower™ Receptacle Header Reverse Orientation, Right Angle, 10 Power, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board RoHS: Compliant |
3306 Partner Stock |
|
$10.5600 / $15.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 160 |
|
$7.3312 / $12.7500 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | 128 |
|
$10.2000 / $17.0000 | Buy Now | |
DISTI #
0459840007
|
Avnet Americas | Conn Wire to Board SKT 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0459840007) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.0939 / $17.7917 | Buy Now |
DISTI #
0459840007
|
Avnet Americas | Conn Wire to Board SKT 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0459840007) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.0939 / $17.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-0007
Molex
Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EXTREME LPHPOWER, POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 2.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45984-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459846232 | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 45984-0007 vs 0459846232 |
87607-0001 | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle | Molex | 45984-0007 vs 87607-0001 |
10081148-001LF | Rectangular Power Connector, 26 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 45984-0007 vs 10081148-001LF |
0461141413 | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 45984-0007 vs 0461141413 |