-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6984
|
Newark | Lph Signal Recept. 12 Ckt. Short |Molex 45984-0313 Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $6.3300 | Buy Now |
DISTI #
0459840313
|
Avnet Americas | Conn Power Edge SKT 12 POS 1.27mm Solder RA Thru-Hole Tray - Bulk (Alt: 0459840313) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1189 / $4.3691 | Buy Now |
DISTI #
538-45984-0313
|
Mouser Electronics | Power to the Board LPH Signal Recept. 12 ckt. short RoHS: Compliant | 0 |
|
$3.5500 / $4.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $3.9000 | Buy Now |
DISTI #
0459840313
|
Avnet Americas | Conn Power Edge SKT 12 POS 1.27mm Solder RA Thru-Hole Tray - Bulk (Alt: 0459840313) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1189 / $4.3691 | Buy Now |
DISTI #
0459840313
|
Avnet Americas | Conn Power Edge SKT 12 POS 1.27mm Solder RA Thru-Hole Tray - Bulk (Alt: 0459840313) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1189 / $4.3691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-0313
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-0313
Molex
Board Connector, 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.295 inch | |
Body Depth | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2446 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |