-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARMZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARNZ-REEL | Analog Devices | RESET GENERATOR I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9837
|
Newark | Lph Plug Assy Rtan 10 Pwr 20 Sig Guides |Molex 45985-1232 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 | Buy Now |
DISTI #
538-45985-1232
|
Mouser Electronics | Power to the Board LPH Plug Assy RtAn 1 10 Pwr 20 Sig Guides RoHS: Compliant | 0 |
|
$13.1000 / $13.2500 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 10 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Pockets RoHS: Compliant | 0 |
|
$9.2600 / $12.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45985-1232
Molex
Buy Now
|
Compare Parts:
45985-1232
Molex
|
Samacsys Manufacturer | Molex |