Part Details for 46-05-08-502-07 by Grayhill Inc
Overview of 46-05-08-502-07 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-05-08-502-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-46-05-08-502-07-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$60.8000 / $86.0400 | Buy Now |
DISTI #
GH7495-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8668 | Buy Now |
DISTI #
46-05-08-502-07
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole - Bulk (Alt: 46-05-08-502-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 118 |
|
$32.5821 / $37.9657 | Buy Now |
DISTI #
706-46-05-08-502-07
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$43.4200 / $49.8800 | Order Now |
DISTI #
70217005
|
RS | Push Button Switch, 16.28 x 14.35mm, DPDT-BBM, Panel Mount, Momentary, 220V ac | Grayhill 46-05-08-502-07 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7700 / $50.8800 | RFQ |
|
Future Electronics | Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$47.1500 / $49.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.1900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole RoHS: Compliant |
51 Partner Stock |
|
$39.7900 / $57.9500 | Buy Now |
DISTI #
19967953
|
Verical | Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Thru-Hole PC Turret RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$57.0100 / $80.6800 | Buy Now |
DISTI #
Grayhill 46-05-08-502-07
|
PEI Genesis | Pushbutton Switch | 51 |
|
Buy Now |
Part Details for 46-05-08-502-07
46-05-08-502-07 CAD Models
46-05-08-502-07 Part Data Attributes:
|
46-05-08-502-07
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-05-08-502-07
Grayhill Inc
Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 15.37 mm | |
Body Height | 25.43 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 250000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN SILVER | |
Termination Type | SOLDER |