Part Details for 46-371 by Ideal Industries Inc
Overview of 46-371 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8981
|
Newark | Heat Shrink Tubing, 18", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:18", Length - Metric:457.2Mm, I.d. Recovered Max - Imperial:0.63" Rohs Compliant: Yes |Ideal 46-371 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$145.5200 | Buy Now |
DISTI #
23K9720
|
Newark | Heat Shrink Tubing, 18", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:18", Length - Metric:457.2Mm, I.d. Recovered Max - Imperial:0.63" |Ideal 46-371 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4400 / $50.8500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink ST Heavy |
4 In Stock |
|
$29.6500 / $36.6900 | Buy Now |
|
Master Electronics | Heat Shrink ST Heavy |
4 In Stock |
|
$29.6500 / $36.6900 | Buy Now |