-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 752 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2275 / $0.8750 | Buy Now | |
|
Quest Components | 800 |
|
$0.8000 / $2.0000 | Buy Now | |
|
Quest Components | 371 |
|
$0.5250 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46.102.1001.50
Bjb Gmbh & Co KG
Buy Now
Datasheet
|
Compare Parts:
46.102.1001.50
Bjb Gmbh & Co KG
Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BJB GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | BJB GmbH & Co. KG | |
Additional Feature | PPA | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; ENEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 |