Part Details for 46.52.9.024.0040 (ALTERNATE: 5345061) by FINDER SpA
Overview of 46.52.9.024.0040 (ALTERNATE: 5345061) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46.52.9.024.0040 (ALTERNATE: 5345061)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251911
|
RS | Industrial Relay, DPDT, 8 A, 24 VDC, Plug-In Terminal, Socketable, 46 Series | Finder 46.52.9.024.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$9.0500 / $9.9400 | Buy Now |