Part Details for 460-0008-1500-10000 by TE Connectivity
Overview of 460-0008-1500-10000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-0008-1500-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420727-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Flurosilicone Blue 1mx150mmx0.8mm - Bulk (Alt: 2420727-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$169.6500 / $464.6800 | Buy Now | |
DISTI #
2420727-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Flurosilicone Blue 1mx150mmx0.8mm - Bulk (Alt: 2420727-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2420727-1
|
Avnet Americas | Oriented Wire Gasket for EMI Shielding Flurosilicone Blue 1mx150mmx0.8mm - Bulk (Alt: 2420727-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$169.6500 / $464.6800 | Buy Now |
Part Details for 460-0008-1500-10000
460-0008-1500-10000 CAD Models
460-0008-1500-10000 Part Data Attributes
|
460-0008-1500-10000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
460-0008-1500-10000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C |