Part Details for 460-0020 by Deltron / DEM Manufacturing
Overview of 460-0020 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX3986
|
Newark | Enclosure, Box, Diecast, Ip66, Emi/Rfi Box, 30.5 Mm, 63.5 Mm, 114.3 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Deltron Enclosures 460-0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1078 |
|
$11.9100 / $13.2100 | Buy Now |
DISTI #
400-4551
|
Mouser Electronics | Enclosures, Boxes, & Cases DIECAST 4.5X2.5X1.2 RoHS: Compliant | 10 |
|
$10.4100 / $11.0200 | Buy Now |
DISTI #
DEL-460-0020
|
TME | Enclosure: multipurpose, X: 64mm, Y: 115mm, Z: 30mm, aluminium, IP66 Min Qty: 1 | 10 |
|
$11.3500 / $13.7900 | Buy Now |