Part Details for 460-120 by Bivar Inc
Overview of 460-120 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 460-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6006
|
Newark | Led Mount, Nylon 6.6, Height:0.12", External Diameter:-, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 460-120 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1820 | Buy Now |
DISTI #
492-1732-ND
|
DigiKey | LED MOUNTING PAD NYLON 3.0MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1260 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-460-120
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 3529 |
|
$0.0730 / $0.4400 | Buy Now |
DISTI #
70529306
|
RS | LED Mount, Vertical,0.120in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 460-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1460 | RFQ |
|
Future Electronics | Natural Nylon 3 mm LED Mounting Pad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1340 / $0.1550 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
460-120
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 3mm, natural, UL94V-2, T: 1mm Min Qty: 1 | 100 |
|
$0.1790 / $0.5580 | Buy Now |