Part Details for 460-124 by Techni-Pro
Overview of 460-124 by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
460-124
|
Techni-Tool, Inc. | Techni-Pro 460-124 Tape, High Temp Masking Disc, 300 deg, 1", 3" Core, 7.5 mil, Tan, 2000/Roll | 4 |
|
$58.3000 | Buy Now |
DISTI #
460-124
|
TestEquity LLC | Techni-Pro 460-124 Tape, High Temp Masking Disc, 300 deg, 1", 3" Core, 7.5 mil, Tan, 2000/Roll | 4 |
|
$58.3000 | Buy Now |