Part Details for 460-3299-01-03-00 by Cambion Electronics Ltd
Overview of 460-3299-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-3299-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C8001
|
Newark | Crimp Terminal, Pin, 2.62Mm, 22Awg, Insulation:Non Insulated, Mounting Hole Dia:3.58Mm, Terminal Plating:Gold, Overall Length:12.6Mm, Length - Below Flange:5.08Mm, Product Range:460 Series, Connector Type:Pin, Contact Material:Brass Rohs Compliant: Yes |Cambion 460-3299-01-03-00 Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $3.3800 | Buy Now |
DISTI #
2301790
|
element14 Asia-Pacific | CRIMP TERMINAL, PIN, 2.62MM, 22AWG RoHS: Compliant Min Qty: 402 Container: Each | 0 |
|
$1.2356 / $1.6401 | Buy Now |
DISTI #
2301790
|
Farnell | CRIMP TERMINAL, PIN, 2.62MM, 22AWG RoHS: Compliant Min Qty: 295 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$2.0475 / $3.6428 | Buy Now |
Part Details for 460-3299-01-03-00
460-3299-01-03-00 CAD Models
460-3299-01-03-00 Part Data Attributes
|
460-3299-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
460-3299-01-03-00
Cambion Electronics Ltd
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 20 AWG |