Part Details for 460004 by Littelfuse Inc
Overview of 460004 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 460004
460004 CAD Models
460004 Part Data Attributes:
|
460004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
460004
Littelfuse Inc
Electric Fuse, SLOW BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50A | |
Blow Characteristic | SLOW | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 460004
This table gives cross-reference parts and alternative options found for 460004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 460004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460004.UR | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 460004 vs 0460004.UR |
0460004 | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 460004 vs 0460004 |
0460004.ER | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 460004 vs 0460004.ER |