Part Details for 46007-2202 by Molex
Overview of 46007-2202 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46007-2202
46007-2202 CAD Models
46007-2202 Part Data Attributes
|
46007-2202
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-2202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 46007-2202
This table gives cross-reference parts and alternative options found for 46007-2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 46007-2202 vs UPT-02-03.0-01-L-V |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 46007-2202 vs 30070-0212 |
0760010010 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 46007-2202 vs 0760010010 |
10137926-0222LF | Rectangular Power Connector, | Amphenol FCi | 46007-2202 vs 10137926-0222LF |
AXB62443415 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 46007-2202 vs AXB62443415 |
15-24-8025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 46007-2202 vs 15-24-8025 |
IPBT-102-H2-T-S-GP | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 46007-2202 vs IPBT-102-H2-T-S-GP |
AXB62453425 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 46007-2202 vs AXB62453425 |
39-31-6029 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 46007-2202 vs 39-31-6029 |
39-33-3028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 46007-2202 vs 39-33-3028 |