Part Details for 4601-0 by Pomona Electronics
Overview of 4601-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4601-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2598
|
Newark | Triple Banana Jack, 15A, Turret, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Pomona 4601-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.2000 / $8.9900 | Buy Now |
DISTI #
501-1379-ND
|
DigiKey | CONN TRPL BANANA JACK TURRET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
236 In Stock |
|
$7.6376 / $7.6900 | Buy Now |
DISTI #
565-4601-0
|
Mouser Electronics | Test Plugs & Test Jacks TRIPLE BANANA JACK (BLACK) RoHS: Compliant | 47 |
|
$7.6400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Internal Mounting Float Switch 250VAC 120VDC 600mA 1m Cable Length | RS PRO 1919515 RoHS: Compliant |
17 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
66949105
|
Verical | Conn Banana F 1/1/1 POS Solder ST Panel Mount 3 Port Min Qty: 6 Package Multiple: 1 Date Code: 2312 | Americas - 17 |
|
$11.6905 | Buy Now |
DISTI #
71316354
|
Verical | Conn Banana F 1/1/1 POS Solder ST Panel Mount 3 Port Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$41.4339 | Buy Now |
|
Quest Components | TRIPLE BANANA JACK W/MT BASE BLK | 1 |
|
$7.7600 / $11.6400 | Buy Now |
DISTI #
POM-4601-0
|
TME | Socket, 4mm banana, 15A, 2.5kVDC, nickel plated, on panel, brass Min Qty: 1 | 0 |
|
$9.8000 / $10.4500 | RFQ |
|
Master Electronics | Internal Mounting Float Switch 250VAC 120VDC 600mA 1m Cable Length | RS PRO 1919515 RoHS: Compliant |
17 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
Part Details for 4601-0
4601-0 CAD Models
4601-0 Part Data Attributes
|
4601-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4601-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | JACK | |
Connector Type | INTERCONNECTION DEVICE |