-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9918
|
Newark | M-F Plushcs Pcb Recep Hdr 18Ckt V-0 Tin |Molex 46010-1821 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
0460101821
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0460101821) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-46010-1821
|
Mouser Electronics | Power to the Board M-F PlusHCS PCB Rec Hdr 18Ckt V-0 Tin RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $3.2100 | Buy Now |
DISTI #
0460101821
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0460101821) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46010-1821
Molex
Buy Now
Datasheet
|
Compare Parts:
46010-1821
Molex
Board Connector, 18 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.446 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 46010 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 13.7888 N |