Part Details for 460106 by Vogt AG Verbindungstechnik
Overview of 460106 by Vogt AG Verbindungstechnik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | END-SLEEVES INSULATED Terminal Block Accessory, Ferrule, Copper RoHS: Not Compliant | Europe - 4377 |
|
RFQ | |
DISTI #
18H6987
|
Bürklin Elektronik | Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, orange, 460106 Min Qty: 50 | 10382 |
|
$0.0260 / $0.0400 | Buy Now |
Part Details for 460106
460106 CAD Models
460106 Part Data Attributes:
|
460106
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
460106
Vogt AG Verbindungstechnik
Terminal Block Accessory, Ferrule, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Reach Compliance Code | compliant | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |