Part Details for 460121141 by Molex
Overview of 460121141 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460121141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-46012-1141
|
TME | Contact, male, tinned, 20AWG÷18AWG, Mini-Fit Plus, reel, crimped Min Qty: 8000 | 0 |
|
$0.0460 | RFQ |
DISTI #
460121141
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 460121141) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 56000 |
|
Buy Now | |
DISTI #
460121141
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 460121141) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact PIN Crimp ST Cable Mount Reel RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 48000 |
|
$0.0554 / $0.0596 | Buy Now |
Part Details for 460121141
460121141 CAD Models
460121141 Part Data Attributes:
|
460121141
Molex
Buy Now
|
Compare Parts:
460121141
Molex
|
Samacsys Manufacturer | Molex |