-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3713
|
Newark | Mf+ Hcs Vert Hdr Asy Sr 3Ckt V-0 Tin |Molex 46014-3002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2036 |
|
$1.1900 / $1.6800 | Buy Now |
DISTI #
62AJ6780
|
Newark | Mf+ Hcs Vert Hdr Asy Sr 3Ckt V-0 Tin |Molex 46014-3002 Min Qty: 6072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 | Buy Now |
DISTI #
538-46014-3002
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR ASY SR 3CKT V-0 TIN RoHS: Compliant | 0 |
|
$0.7160 | Order Now |
DISTI #
77320690
|
Verical | Conn Wire to Board HDR 3 POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 90 Package Multiple: 1 | Americas - 4154 |
|
$0.8857 / $1.1000 | Buy Now |
DISTI #
57917631
|
Verical | Conn Wire to Board HDR 3 POS 4.2mm Solder ST Thru-Hole Tray Min Qty: 81 Package Multiple: 1 | Americas - 2036 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
4251651
|
Farnell | CONN, HEADER, 3POS, 1ROW, 4.2MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1050 |
|
$1.7309 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2036 Partner Stock |
|
$0.6430 / $0.7960 | Buy Now |
DISTI #
10190203
|
TestEquity LLC | Molex 46014-3002 Mini-Fit Plus Header, 4.20mm Pitch, Single Row, Vertical, 3 Circuits -2 Circuits Voided, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating | 2036 |
|
$0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46014-3002
Molex
Buy Now
Datasheet
|
Compare Parts:
46014-3002
Molex
Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.213 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.543 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |