Part Details for 460440 by Essentra Components
Overview of 460440 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2815-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
9150 In Stock |
|
$0.1000 / $0.2100 | Buy Now |
DISTI #
144-460440
|
Mouser Electronics | Screws & Fasteners Rivet,Barbed,Black RoHS: Compliant | 950 |
|
$0.0930 / $0.1800 | Buy Now |
DISTI #
71255380
|
RS | Rivet, Barbed, Black | Essentra Components 460440 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 3.8 - 13.5 mm (0.150 - 0.531 in) RoHS: Compliant | 0 |
|
$0.0699 / $0.0894 | Buy Now |
DISTI #
RIC460440
|
DB Roberts | RIVET,BARBED,BLACK | 0 |
|
RFQ |