Part Details for 4604M-101-271LF by Bourns Inc
Overview of 4604M-101-271LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4604M-101-271LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0436
|
Newark | Thk Flm Resistor Netwk3 Element270 Ohm0.02Sip, Resistance:270Ohm, Network Circuit Type:Bussed, No. Of Resistors:3Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns 4604M-101-271LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
4604M-101-271LF-ND
|
DigiKey | RES ARRAY 3 RES 270 OHM 4SIP Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1095 | Buy Now |
DISTI #
4604M-101-271LF
|
Avnet Americas | 4600M Series Thick Film Medium Profile Conformal Resistor Array 270 Ohm 2% 0.6 W 100 ppm/°C Bussed 4-Pin SIP Through Hole Bulk - Bulk (Alt: 4604M-101-271LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1062 / $0.1207 | Buy Now |
DISTI #
652-4604M-1LF-270
|
Mouser Electronics | Resistor Networks & Arrays 4pins 270 OHMS Bussed RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
DISTI #
73198827
|
RS | Resistor, 270 ohms, 0.6 W, 2 %, 100 V (Max.) | Bourns 4604M-101-271LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 / $0.1730 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 270 Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1166 / $0.1700 | Buy Now |
DISTI #
4604M-101-271LF
|
Avnet Americas | 4600M Series Thick Film Medium Profile Conformal Resistor Array 270 Ohm 2% 0.6 W 100 ppm/°C Bussed 4-Pin SIP Through Hole Bulk - Bulk (Alt: 4604M-101-271LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1062 / $0.1207 | Buy Now |
|
Master Electronics | Res Thick Film NET 270 Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1166 / $0.1700 | Buy Now |
Part Details for 4604M-101-271LF
4604M-101-271LF CAD Models
4604M-101-271LF Part Data Attributes:
|
4604M-101-271LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4604M-101-271LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.6W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 4010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 10.11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4604M-101-271LF
This table gives cross-reference parts and alternative options found for 4604M-101-271LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4604M-101-271LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4604M-101-271 | RESISTOR, NETWORK, FILM, BUSSED, 0.6W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4604M-101-271LF vs 4604M-101-271 |