-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5078
|
Newark | Resistor Network, 470R, Resistance:470Ohm, Product Range:4600X Series, No. Of Elements:4Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:5Pins, Voltage Rating:100V, Power Rating Per Element:200Mw, Rohs Compliant: Yes |Bourns 4605X-101-471LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.1520 / $0.4990 | Buy Now |
DISTI #
62J2806
|
Newark | Resistor, Bussed Resistor Network, 4, 470 Ohm, 0.02, Sip, Resistance:470Ohm, Network Circuit Type:Bussed, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:630Mw Rohs Compliant: Yes |Bourns 4605X-101-471LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
4605X-101-471LF-ND
|
DigiKey | RES ARRAY 4 RES 470 OHM 5SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1941 In Stock |
|
$0.0541 / $0.4800 | Buy Now |
DISTI #
4605X-101-471LF
|
Avnet Americas | Resistor, Network, 470 Ohm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-471LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
652-4605X-1LF-470
|
Mouser Electronics | Resistor Networks & Arrays 5pins 470 OHMS Bussed RoHS: Compliant | 1333 |
|
$0.0560 / $0.4700 | Buy Now |
DISTI #
E02:0323_00123125
|
Arrow Electronics | Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2335 | Europe - 3000 |
|
$0.0550 / $0.0672 | Buy Now |
DISTI #
V99:2348_06241579
|
Arrow Electronics | Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2137 | Americas - 1 |
|
$0.1780 / $0.4582 | Buy Now |
DISTI #
70276286
|
RS | Resistor, Thick Film, Networks & Arrays,5 Pins,470 Ohm,2% | Bourns 4605X-101-471LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1940 / $0.2780 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
4400 In Stock |
|
$0.0479 / $0.0737 | Buy Now |
DISTI #
76920499
|
Verical | Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2106 | Americas - 3000 |
|
$0.0796 / $0.1024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4605X-101-471LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605X-101-471LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 12.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.63 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4605X-101-471LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4605X-101-471LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4605X-101-471 | RESISTOR, NETWORK, FILM, BUSSED, 0.63W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4605X-101-471LF vs 4605X-101-471 |