Part Details for 4606X-101-101LF by Bourns Inc
Overview of 4606X-101-101LF by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-101-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2611
|
Newark | Resistor Network, 100R, Resistance:100Ohm, Product Range:4600X Series, No. Of Elements:5Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:6Pins, Voltage Rating:100V, Power Rating Per Element:200Mw, Rohs Compliant: Yes |Bourns 4606X-101-101LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 503 |
|
$0.1440 / $0.4700 | Buy Now |
DISTI #
4606X-1-101LF-ND
|
DigiKey | RES ARRAY 5 RES 100 OHM 6SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
244 In Stock |
|
$0.0663 / $0.4400 | Buy Now |
DISTI #
4606X-101-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-101-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0674 | Buy Now |
DISTI #
652-4606X-1LF-100
|
Mouser Electronics | Resistor Networks & Arrays 6pins 100 OHMS Bussed RoHS: Compliant | 1797 |
|
$0.0520 / $0.3400 | Buy Now |
DISTI #
V99:2348_06241742
|
Arrow Electronics | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1714 | Americas - 1390 |
|
$0.0176 / $0.0463 | Buy Now |
DISTI #
70154936
|
RS | Resistor, Thkfilm, Conf SIP, Rest 100 Ohms, 2%,100V,0.75W@70DegC, Bussed | Bourns 4606X-101-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 603 |
|
$0.1530 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
1179 In Stock |
|
$0.0445 / $0.0902 | Buy Now |
DISTI #
25840803
|
Verical | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 128 Package Multiple: 1 Date Code: 1714 | Americas - 1390 |
|
$0.0463 | Buy Now |
DISTI #
51568878
|
Verical | Res Thick Film NET 100 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1136 | Americas - 1000 |
|
$0.1253 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 100 |
|
$0.2250 / $0.4500 | Buy Now |
Part Details for 4606X-101-101LF
4606X-101-101LF CAD Models
4606X-101-101LF Part Data Attributes:
|
4606X-101-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-101LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-101-101LF
This table gives cross-reference parts and alternative options found for 4606X-101-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-101-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A01100RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4606X-101-101LF vs CSC06A01100RGEJ |
CSC06A01100RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4606X-101-101LF vs CSC06A01100RGDA |