Part Details for 4606ZH by ebm-papst
Overview of 4606ZH by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7942
|
Newark | Axial Fan,119Mm, 115Vac,105.9Cfm, 45Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.9Cfm, Noise Rating:45Dba, Power Rating:18W Rohs Compliant: Yes |Ebm-Papst 4606ZH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$77.2800 / $95.3900 | Buy Now |
DISTI #
381-2660-ND
|
DigiKey | FAN AXIAL 119X38MM BALL 115VAC Min Qty: 1 Lead time: 15 Weeks Container: Box |
1072 In Stock |
|
$67.3549 / $83.1400 | Buy Now |
DISTI #
4606ZH
|
Avnet Americas | AC TUBEAXIAL FAN - Bulk (Alt: 4606ZH) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2880 / $85.0769 | Buy Now |
DISTI #
93B7942
|
Avnet Americas | AC TUBEAXIAL FAN - Bulk (Alt: 93B7942) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$79.0900 / $95.3900 | Buy Now |
DISTI #
5912-4606ZH
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 119x120x38mm, 115VAC, 106CFM, 18W, 45dBA, 3100RPM, Ball, IP20 RoHS: Compliant | 217 |
|
$67.3500 / $83.1400 | Buy Now |
DISTI #
70105486
|
RS | AC Fan, 115V, 120x120x38mm, 105.9CFM, 18W, Terminals, 3-wire sensor output | ebm-papst 4606ZH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 578 |
|
$74.8300 / $83.1400 | Buy Now |
|
Onlinecomponents.com | Fan, Axial - 119x119x38mm 115VAC 106CFM 3100RPM 45 dB(A) Sintec Sleeve Bearings w/2.8 X 0.5mm RoHS: Compliant |
471 In Stock 9 Factory Stock |
|
$59.5200 / $83.3700 | Buy Now |
DISTI #
70364148
|
Verical | AC Axial Fans RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 471 |
|
$71.1821 / $104.6048 | Buy Now |
DISTI #
4606ZH
|
Avnet Americas | AC TUBEAXIAL FAN - Bulk (Alt: 4606ZH) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2880 / $85.0769 | Buy Now |
DISTI #
93B7942
|
Avnet Americas | AC TUBEAXIAL FAN - Bulk (Alt: 93B7942) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$79.0900 / $95.3900 | Buy Now |