Part Details for 4607X101333LF by Bourns Inc
Overview of 4607X101333LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4607X101333LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THICK FILM CONFORMAL SIP Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010 RoHS: Compliant | Europe - 20049 |
|
RFQ |