Part Details for 460819 BK005 by Alpha Wire
Overview of 460819 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460819 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R5161
|
Newark | Hook-Up Wire, 8.38Mm2, 30M, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:8Awg, Conductor Area Csa:8.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 460819 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$132.7800 / $178.6600 | Buy Now |
DISTI #
A460819B-100-ND
|
DigiKey | HOOK-UP STRND 8AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
73 In Stock |
|
$138.2689 / $216.9800 | Buy Now |
DISTI #
602-460819-100-02
|
Mouser Electronics | Hook-up Wire 8AWG 600V PVC 100ft SPOOL BLACK RoHS: Compliant | 98 |
|
$153.1300 / $196.2000 | Buy Now |
DISTI #
71186026
|
RS | Hook-Up Wire,8 AWG, 19X0.0234,PVC insulated, Black ,600V, UL CSA | Alpha Wire 460819 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$188.7700 / $216.9800 | Buy Now |
Part Details for 460819 BK005
460819 BK005 CAD Models
460819 BK005 Part Data Attributes:
|
460819 BK005
Alpha Wire
Buy Now
|
Compare Parts:
460819 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |