Part Details for 4608X-101-221LF by Bourns Inc
Overview of 4608X-101-221LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-101-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2639
|
Newark | Res N/W, Bussed, 220R, 2%, 100V, Sip, Resistance:220Ohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4608X-101-221LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.4650 | Buy Now |
DISTI #
4608X-1-221LF-ND
|
DigiKey | RES ARRAY 7 RES 220 OHM 8SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4914 In Stock |
|
$0.0653 / $0.4500 | Buy Now |
DISTI #
652-4608X-1LF-220
|
Mouser Electronics | Resistor Networks & Arrays 8pins 220 OHMS Bussed RoHS: Compliant | 1524 |
|
$0.0700 / $0.4300 | Buy Now |
DISTI #
70155431
|
RS | Resistor, 220 Ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4608X-101-221LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3010 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
5002 In Stock |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
62821758
|
Verical | Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 5000 |
|
$0.0988 / $0.1417 | Buy Now |
DISTI #
4608X-101-221LF
|
TTI | Resistor Networks & Arrays 8pins 220 OHMS Bussed pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0650 / $0.0730 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 82 |
|
$0.1299 / $0.1353 | Buy Now |
DISTI #
SMC-4608X-101-221LF
|
Sensible Micro Corporation | Res Net Bus Sip 8P 220 Oh RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Bulk | 35 |
|
$0.1120 | RFQ |
DISTI #
4608X-101-221LF
|
Avnet Abacus | Resistor, Network, 220 Ohm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-101-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4608X-101-221LF
4608X-101-221LF CAD Models
4608X-101-221LF Part Data Attributes:
|
4608X-101-221LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-101-221LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4608X-101-221LF
This table gives cross-reference parts and alternative options found for 4608X-101-221LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-101-221LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP1-221 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608X-101-221LF vs 4608X-AP1-221 |
CSC08A01220RGDA | RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | 4608X-101-221LF vs CSC08A01220RGDA |
CSC08A01220RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP | Vishay Intertechnologies | 4608X-101-221LF vs CSC08A01220RGDA |