Part Details for 4608X-101-822LF by Bourns Inc
Overview of 4608X-101-822LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-101-822LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9921
|
Newark | Resistor Network, thick Film,8.2Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8010-Case Rohs Compliant: Yes |Bourns 4608X-101-822LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
118-4608X-101-822LF-ND
|
DigiKey | RES ARRAY 7 RES 8.2K OHM 8SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1900 In Stock |
|
$0.0886 / $0.5900 | Buy Now |
DISTI #
4608X-101-822LF
|
Avnet Americas | Resistor, Network, 8.2 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-101-822LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0612 / $0.0923 | Buy Now |
DISTI #
652-4608X-1LF-8.2K
|
Mouser Electronics | Resistor Networks & Arrays 8pins 8.2Kohms Bussed RoHS: Compliant | 932 |
|
$0.0610 / $0.4600 | Buy Now |
DISTI #
V36:1790_06242043
|
Arrow Electronics | Res Thick Film NET 8.2K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1290 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2225 | Americas - 1590 |
|
$0.0775 | Buy Now |
DISTI #
73200452
|
RS | Resistor, 8.2K ohms, 1 W, 2 %, 100 V (Max.) | Bourns 4608X-101-822LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1330 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 8.2K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
1068 In Stock |
|
$0.1066 / $0.1400 | Buy Now |
DISTI #
62833689
|
Verical | Res Thick Film NET 8.2K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1290 Package Multiple: 1 Date Code: 2225 | Americas - 1590 |
|
$0.0775 | Buy Now |
DISTI #
51581129
|
Verical | Res Thick Film NET 8.2K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1410 | Americas - 1000 |
|
$0.1944 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 8.2K Ohm, 100V, 2±%, 100ppm | 2820 |
|
$0.0840 / $0.2100 | Buy Now |
Part Details for 4608X-101-822LF
4608X-101-822LF CAD Models
4608X-101-822LF Part Data Attributes
|
4608X-101-822LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-101-822LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4608X-101-822LF
This table gives cross-reference parts and alternative options found for 4608X-101-822LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-101-822LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77081822 | Array/Network Resistor, Bussed, Cermet, 1.32W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP | CTS Corporation | 4608X-101-822LF vs 77081822 |
4608X-AP1-822 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608X-101-822LF vs 4608X-AP1-822 |
4608X-AP1-822LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 8200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | 4608X-101-822LF vs 4608X-AP1-822LF |