Part Details for 4608X-AP1-202FLF by Bourns Inc
Overview of 4608X-AP1-202FLF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-AP1-202FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4608X-AP1-202FLF
|
Avnet Americas | THICK FILM CONFORMAL SIPS,LOW PROFILE,8PINS,2K,2%,AMMO,HAZMA - Ammo Pack (Alt: 4608X-AP1-202FLF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 4608X-AP1-202FLF
4608X-AP1-202FLF CAD Models
4608X-AP1-202FLF Part Data Attributes:
|
4608X-AP1-202FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-AP1-202FLF
Bourns Inc
RES NET,THICK FILM,2K OHMS,100WV,1% +/-TOL,-100,100PPM TC,8010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 8010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 1% | |
Working Voltage | 100 V |