Part Details for 4609X-101-272LF by Bourns Inc
Overview of 4609X-101-272LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4609X-101-272LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4609X-101-272LF-ND
|
DigiKey | RES ARRAY 8 RES 2.7K OHM 9SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3966 In Stock |
|
$0.0751 / $0.5000 | Buy Now |
DISTI #
4609X-101-272LF
|
Avnet Americas | Resistor, Network, 2.7 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-272LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
652-4609X-1LF-2.7K
|
Mouser Electronics | Resistor Networks & Arrays 9pins 2.7Kohms Bussed RoHS: Compliant | 0 |
|
$0.0790 / $0.5600 | Order Now |
DISTI #
70276292
|
RS | Resistor, Thick Film, Networks & Arrays,9 Pins,2.7K Ohm,1.13W | Bourns 4609X-101-272LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3470 / $0.4960 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
1000 In Stock |
|
$0.0815 / $0.1347 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, BUSSED, 2700 OHM, 2 %, SIP9, CONFORMAL COATED, LEAD FREE | 80 |
|
Buy Now | |
DISTI #
4609X-101-272LF
|
Avnet Americas | Resistor, Network, 2.7 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-272LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
4609X-101-272LF
|
TME | Resistor network: X, THT, 2.7kΩ, ±2%, 0.2W, No.of resistors: 8, 100V Min Qty: 5 | 4 |
|
$0.0960 / $0.3320 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 575 |
|
$0.3220 / $0.3366 | Buy Now |
DISTI #
4609X-101-272LF
|
Avnet Americas | Resistor, Network, 2.7 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-272LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
Part Details for 4609X-101-272LF
4609X-101-272LF CAD Models
4609X-101-272LF Part Data Attributes
|
4609X-101-272LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-272LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4609X-101-272LF
This table gives cross-reference parts and alternative options found for 4609X-101-272LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609X-101-272LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309R-101-272 | RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4609X-101-272LF vs 4309R-101-272 |