-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4609X-101-332LF-ND
|
DigiKey | RES ARRAY 8 RES 3.3K OHM 9SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1654 In Stock |
|
$0.0733 / $0.5000 | Buy Now |
DISTI #
4609X-101-332LF
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-332LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
652-4609X-1LF-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 9pins 3.3Kohms Bussed RoHS: Compliant | 1907 |
|
$0.0790 / $0.5000 | Buy Now |
DISTI #
70154964
|
RS | Resistor, Thkfilm, Conf SIP, Rest 3.3 Kilohms, 2%,100V,1.13W@70DegC, Bussed | Bourns 4609X-101-332LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1450 / $0.2060 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0687 / $0.1111 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.13 W, THROUGH HOLE MOUNT | 196 |
|
$0.1758 / $0.5860 | Buy Now |
DISTI #
4609X-101-332LF
|
TTI | Resistor Networks & Arrays 9pins 3.3Kohms Bussed pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
4609X-101-332LF
|
Avnet Americas | Resistor, Network, 3.3 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-332LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
4609X-101-332LF
|
TME | Resistor network: X, THT, 3.3kΩ, ±2%, 0.2W, No.of resistors: 8, 100V Min Qty: 5 | 2653 |
|
$0.1180 / $0.4230 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 970 |
|
$0.1351 / $0.1408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4609X-101-332LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-332LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |