-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2921
|
Newark | Resistor Network, Bussed, 8 Resistor, 4.7Kohm, 2%, Sip, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4609X-101-472LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 892 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
39K2700
|
Newark | Resistor, Network, 9 Pin, 4K7, 2%, Resistance:4.7Kohm, Product Range:4600X Series, No. Of Elements:8Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:9Pins, Voltage Rating:100V, Power Rating Per Rohs Compliant: Yes |Bourns 4609X-101-472LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6193 |
|
$0.1850 / $0.5380 | Buy Now |
DISTI #
82AC1666
|
Newark | Rnet - Thk Film Conf Sip Rohs Compliant: Yes |Bourns 4609X-101-472LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
4609X-101-472LF-ND
|
DigiKey | RES ARRAY 8 RES 4.7K OHM 9SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9631 In Stock |
|
$0.0733 / $0.5000 | Buy Now |
DISTI #
4609X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-472LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3999 |
|
$0.0745 / $0.0799 | Buy Now |
DISTI #
62J2921
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 892 Partner Stock |
|
$0.1670 / $0.5200 | Buy Now |
DISTI #
652-4609X-1LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 4.7K OHM 9 PIN 2% LOW C-SIP RoHS: Compliant | 53886 |
|
$0.0790 / $0.4800 | Buy Now |
DISTI #
E02:0323_00006578
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 | Europe - 26434 |
|
$0.0847 / $0.4408 | Buy Now |
DISTI #
V36:1790_06242369
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2404 | Americas - 2871 |
|
$0.0830 / $0.4592 | Buy Now |
DISTI #
70155447
|
RS | Resistor, 4.7 Kilohms, 1.3 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4609X-101-472LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 442 |
|
$0.3240 / $0.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4609X-101-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4609X-101-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609X-101-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4609X-AP1-472 | RESISTOR, NETWORK, FILM, BUSSED, 1.13W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4609X-101-472LF vs 4609X-AP1-472 |