Part Details for 4610X-101-331LF by Bourns Inc
Overview of 4610X-101-331LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-101-331LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4610X-1-331LF-ND
|
DigiKey | RES ARRAY 9 RES 330 OHM 10SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9526 In Stock |
|
$0.0813 / $0.5500 | Buy Now |
DISTI #
4610X-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-331LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.0927 | Buy Now |
DISTI #
652-4610X-1LF-330
|
Mouser Electronics | Resistor Networks & Arrays 10pins 330 OHMS Bussed RoHS: Compliant | 1769 |
|
$0.0880 / $0.4900 | Buy Now |
DISTI #
70155455
|
RS | Resistor, 330 Ohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP | Bourns 4610X-101-331LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3614 |
|
$0.2510 / $0.2960 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3638 In Stock |
|
$0.0753 / $0.1252 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 330 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL, LEAD FREE | 3189 |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
4610X-101-331LF
|
TTI | Resistor Networks & Arrays 10pins 330 OHMS Bussed pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4600 In Stock |
|
$0.0820 / $0.1290 | Buy Now |
DISTI #
4610X-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-331LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.0927 | Buy Now |
DISTI #
4610X-101-331LF
|
TME | Resistor network: X, THT, 330Ω, ±2%, 0.2W, No.of resistors: 9, 100V Min Qty: 1000 | 0 |
|
$0.1700 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 175 |
|
$0.2634 / $0.2752 | Buy Now |
Part Details for 4610X-101-331LF
4610X-101-331LF CAD Models
4610X-101-331LF Part Data Attributes
|
4610X-101-331LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-101-331LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-101-331LF
This table gives cross-reference parts and alternative options found for 4610X-101-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-101-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A01330RGEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4610X-101-331LF vs CSC10A01330RGEJ |
CSC10A01330RGPA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-331LF vs CSC10A01330RGPA |
CSC10A01330RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4610X-101-331LF vs CSC10A01330RGEJ |
CSC10A01330RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-331LF vs CSC10A01330RGDA |
4610X-AP1-331 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4610X-101-331LF vs 4610X-AP1-331 |