-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0365
|
Newark | Resistor, Dual Term 16, 220/330 Ohm 2% Sip, Resistance:330Ohm, Network Circuit Type:Dual Terminator, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4610X-104-221/331L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3780 |
|
$0.0890 | Buy Now |
DISTI #
67AC8756
|
Newark | Res N/W, Dual Terminator, 330R, 0.2W, Resistance:330Ohm, Product Range:4600X Series, No. Of Elements:16Elements, Network Circuit Type:Dual Terminator, Resistor Case Style:Sip, No. Of Pins:10Pins, Voltage Rating:100V, Power Rating Perrohs Compliant: Yes |Bourns 4610X-104-221/331L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1410 / $0.3910 | Buy Now |
DISTI #
4610X-4-221/331L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3600 In Stock |
|
$0.1429 / $0.6500 | Buy Now |
DISTI #
4610X-104-221/331L
|
Avnet Americas | Resistor, Network, 220 Ohm/330 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-104-221/331L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1527 | Buy Now |
DISTI #
33K0365
|
Avnet Americas | Resistor, Network, 220 Ohm/330 Ohm, ± 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 33K0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3780 Partner Stock |
|
$0.2260 / $0.5720 | Buy Now |
DISTI #
652-4610X-104-331L
|
Mouser Electronics | Resistor Networks & Arrays 10 PIN 330 OHMS RoHS: Compliant | 1018 |
|
$0.1150 / $0.5200 | Buy Now |
DISTI #
70154977
|
RS | Resistor, Thkfilm, Conf SIP, Rest 220/330 Ohms, 2%,100V,1.25W@70DegC | Bourns 4610X-104-221/331L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3710 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm/330 Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
2594 In Stock |
|
$0.0999 / $0.1649 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4610X-104-221/331L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-104-221/331L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4610X-104-221/331L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-104-221/331L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309R-104-221/331LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-9 | Bourns Inc | 4610X-104-221/331L vs 4309R-104-221/331LF |
4309R-104-331/391 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/331L vs 4309R-104-331/391 |
4311R-104-331/471LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.38W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11 | Bourns Inc | 4610X-104-221/331L vs 4311R-104-331/471LF |
4311R-104-181/391 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.38W, THROUGH HOLE MOUNT, SIP-11 | Bourns Inc | 4610X-104-221/331L vs 4311R-104-181/391 |
4309R-104-302/622 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/331L vs 4309R-104-302/622 |
4608X-104-302/622LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4610X-104-221/331L vs 4608X-104-302/622LF |
4310R-104-221/271LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | Bourns Inc | 4610X-104-221/331L vs 4310R-104-221/271LF |
4309R-104-221/271 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/331L vs 4309R-104-221/271 |
4309R-104-331/471 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.13W, THROUGH HOLE MOUNT, SIP-9 | Bourns Inc | 4610X-104-221/331L vs 4309R-104-331/471 |
4608X-104-221/271LF | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4610X-104-221/331L vs 4608X-104-221/271LF |