-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3302
|
Newark | Rectangular Power Conn, Rcpt, 24Pos, Pcb Rohs Compliant: Yes |Molex 46113-0241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$4.7300 / $5.9600 | Buy Now |
DISTI #
44AJ7393
|
Newark | Power To The Board Lph Vert.signal Assy Al Assy W |Molex 46113-0241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.8700 | Buy Now |
DISTI #
56R0294
|
Newark | Lph Vert.signal Assy W Lock 24Ckt |Molex 46113-0241 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
538-46113-0241
|
Mouser Electronics | Power to the Board LPH VERT.SIGNAL ASSY AL ASSY W LOCK 24CKT RoHS: Compliant | 354 |
|
$3.9100 / $7.7200 | Buy Now |
DISTI #
71462956
|
RS | LPH VERT.SIGNAL ASSY W LOCK 24CKT | Molex Incorporated 46113-0241 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 / $6.8800 | RFQ |
|
Onlinecomponents.com | Conn RCP 24 POS 2.54mm Press Fit ST Thru-Hole 24 Terminal 1 Port Tray RoHS: Compliant |
1307 Partner Stock |
|
$3.3700 / $4.6000 | Buy Now |
DISTI #
50683461
|
Verical | Conn Board to Board RCP 24 POS 1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tray Min Qty: 14 Package Multiple: 1 | Americas - 1307 |
|
$3.6700 / $4.5600 | Buy Now |
DISTI #
Molex 46113-0241
|
PEI Genesis | Card Edge Connector | 1307 |
|
Buy Now | |
DISTI #
4256318
|
element14 Asia-Pacific | RECTANGULAR POWER CONN, RCPT, 24POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$4.1198 / $7.2355 | Buy Now |
DISTI #
4256318
|
Farnell | RECTANGULAR POWER CONN, RCPT, 24POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 106 |
|
$4.0710 / $7.5157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46113-0241
Molex
Buy Now
Datasheet
|
Compare Parts:
46113-0241
Molex
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.327 inch | |
Body Depth | 0.484 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Filter Feature | NO | |
Insertion Force-Max | 1.0564 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .139 N |