-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0415
|
Newark | Res, Net, Buss, 4K7, 1.38W, 2%, Sip, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:10Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4611X-101-472LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
4611X-101-472LF-ND
|
DigiKey | RES ARRAY 10 RES 4.7K OHM 11SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
665 In Stock |
|
$0.1154 / $0.6300 | Buy Now |
DISTI #
4611X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4611X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1076 / $0.1222 | Buy Now |
DISTI #
652-4611X-1LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 11pins 4.7Kohms Bussed RoHS: Compliant | 726 |
|
$0.1230 / $0.6200 | Buy Now |
DISTI #
73200973
|
RS | Resistor, 4.7K ohms, 1.38 W, 2 %, 100 V (Max.) | Bourns 4611X-101-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1760 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.38W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1099 / $0.1765 | Buy Now |
DISTI #
4611X-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4611X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1076 / $0.1222 | Buy Now |
DISTI #
4611X-101-472LF
|
Avnet Abacus | Resistor, Network, 4.7 kOhm, � 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4611X-101-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
92E4050
|
Bürklin Elektronik | Resistor network, SIP-11, 4.7 kΩ, 0.2 W, ±2 %, 10 resistors, 4611X-101-472LF Min Qty: 10 | 1870 |
|
$0.3008 / $0.4941 | Buy Now |
|
Master Electronics | Res Thick Film NET 4.7K Ohm 2% 1.38W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1099 / $0.1765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4611X-101-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4611X-101-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 10 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 27.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.38 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4611X-101-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4611X-101-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4611X-101-472 | RESISTOR, NETWORK, FILM, BUSSED, 1.38W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4611X-101-472LF vs 4611X-101-472 |