Part Details for 461265 BL005 by Alpha Wire
Overview of 461265 BL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461265 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5894
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 461265 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$51.2100 / $82.6100 | Buy Now |
DISTI #
A461265L-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLUE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
10 In Stock |
|
$59.8587 / $86.7300 | Buy Now |
DISTI #
602-461265-100-06
|
Mouser Electronics | Hook-up Wire 461265 BLUE 100 FT RoHS: Compliant | 32 |
|
$62.2000 / $90.1100 | Buy Now |
DISTI #
73559690
|
RS | Hook-Up Wire Marine Wire, 12Awg, 65/.010, 600V, UL 1015/1230, PVC Blue | Alpha Wire 461265 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$79.3600 / $86.7300 | RFQ |